29862 | Proxxon
Long neck grinder LGS/A- cardb.-box
Order No.: 04L0508
EAN: 4006274298620
MPN:
29862
LGS/A im Karton
Unit Price (€ / pc.)
139.9202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cordless precision grinder, 29862, Proxxon
Cordless precision grinder for use of tool with 6 mm of shaft diameter. Head of die-cast aluminium with 75 mm long spindle neck, thus ideal for internal grinding and the use in slots and channels. Performance in a compact design: with only 800 g significantly lighter than standard-sized die grinders. Tool holder multiple range collets type ER 11 (6mm collet included).
Features
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
Version | Akku-Langhals-Geradschleifer | |
speed | 23000 1/min | |
Rated voltage | 10.8 V |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |