25262 | Proxxon

Universal oil pump AP 12

Order No.: 04L0233
EAN: 4006274252622
MPN:
25262
AP 12
25262 Proxxon Pumps
Image may differ
Unit Price (€ / pc.)
67.0208 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.0208 €

Universal oil pump, 25262, Proxxon

Universal and oil siphoning pump AP 12, easily pumps motor, diesel and heating oil. Pump capacity approx. 250l/hr. 200cm long feed line with crocodile clips for battery terminals. Feed and supply side connecting pieces for 1/2'' hoses. Includes a wand (approx. 800 mm long, outer diameter 6mm) for the oil dipstick shaft, permanently fitted with a reinforced hose. A 1/2'' transparent outlet hose, approx. 150 cm long, is supplied. Housing of glass fibre reinforced polyamide, approx. 120 x 90 x 90 mm.

Technical specifications
Filter Property Value
Product type universal/oil suction pump
Conveying Capacity 4166.6 ml/min
Rated voltage (DC) 12 V
Length 120 mm
Width 90 mm
Height 90 mm
Logistics
Property Value
Country of origin LU
Customs tariff number 84138100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes