28054 | Proxxon
Jigsaw blades, special steel, tooth pitch 1.5 mm, 2 pieces, wood, fiberglass panels, soft plastic, 28054
Order No.: 04L0276
EAN: 4006274280540
MPN:
28054
Unit Price (€ / pck.)
3.4034 € *
Available: 0 pck.
Leadtime: 1 Week **
Jigsaw blades, 28054, Proxxon
Jig saw blades made of special steel, usable on hard and soft woods, plywood, fibreglass reinforced sheets as well as soft plastics.
Technical specifications
Version | Spezialstahl, Zahnteilung 1,5 mm, 2 Stück | |
Suitable for | Holz, Glasfaserplatten, weiche Kunststoff | |
Product type | Stichsägeblätter |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82029920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |