28056 | Proxxon

Jigsaw blades, tooth pitch 1.06 mm, 2 piece, steel, non-ferrous metal, GRP, pressed material, hard fabric, plexiglas, insulation material, 28056

Order No.: 04L0277
EAN: 4006274280564
MPN:
28056
28056 Proxxon Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pck.)
4.76 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
4.76 €

Jigsaw blades, 28056, Proxxon

Jig saw blades made of HSS, usable on metals, non-ferrous metals, aluminium and softer alloys, fibreglass, Plexiglass and insulating materials.

Technical specifications
Ausführung Zahnteilung 1,06 mm, 2 Stück
Geeignet für Stahl, NE-Metall, GFK, Pressstoff, Hartgewebe, Plexiglas, Isolationsmaterial
Produkt-Art Stichsägeblätt
Logistics
Ursprungsland CH
Zolltarifnummer 82029920
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes