28116 | Proxxon
Fretwork saw blades, coarse, 14 teeth/25 mm, 12 pieces, BW 1.5 mm, L 130 mm, wood, plastic, Plexiglas, soft non-ferrous metals, 28116
Unit Price (€ / pck.)
3.8556 € *
Available: 2 pck.
Leadtime: 1 Week **
Saw blades, 28116, Proxxon
Coarse-toothed blades, 14 teeth per 25 mm, 130 x 1.5 x 0.48 mm. For cutting hard and soft woods, plastic, Perspex and soft non-ferrous metal.
Technical specifications
Ausführung | grob, 14 Zähne/25 mm, 12 Stück | |
Geeignet für | Holz, Kunststoff, Plexiglas, weiche NE-Metalle | |
Klingenbreite | 1.5 mm | |
Länge | 130 mm | |
Produkt-Art | Laubsägeblätter |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 82029920 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |