28117 | Proxxon

Fretwork saw blades, 17 teeth/25 mm, 12 pieces, BW 1.2 mm, L 130 mm, wood, plastic, Plexiglas, soft non-ferrous metals, 28117

Order No.: 04L0283
EAN: 4006274281172
MPN:
28117
Series: Super-Cut
28117 Proxxon Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pck.)
3.8556 € *
Available: 12 pck.
Leadtime: 1 Week **
Total Price:
3.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
3.8556 €

Saw blades, 28117, Proxxon

Standard-toothed blades, 17 teeth per 25 mm, 130 x 1.2 x 0.38 mm. For cutting hard and soft woods, plastic, Perspex and soft non-ferrous metal.

Technical specifications
Version 17 Zähne/25 mm, 12 Stück
Suitable for Holz, Kunststoff, Plexiglas, weiche NE-Metalle
Blade width 1.2 mm
Length 130 mm
Product type Laubsägeblätter
Logistics
Country of origin CH
Customs tariff number 82029920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes