28118 | Proxxon

Fretwork saw blades, 19 teeth/25 mm, 12 pieces, BW 0.8 mm, L 130 mm, wood, plastic, Plexiglas, soft non-ferrous metals, 28118

Order No.: 04L0284
EAN: 4006274281189
MPN:
28118
Series: Super-Cut
28118 Proxxon Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pck.)
3.8556 € *
Available: 36 pck.
Total Price:
3.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
3.8556 €

Saw blades, 28118, Proxxon

Fine-toothed blades, 20 teeth per 25 mm, 130 x 0.8 x 0.34 mm. For cutting hard and soft woods, plastic, Perspex and soft non-ferrous metal.

Technical specifications
Filter Property Value
Product type fretwork saw blades
Version 19 teeth/25 mm, 12 pieces
Blade width 0.8 mm
Length 130 mm
Suitable for wood, plastic, Plexiglas, soft non-ferrous metals
Logistics
Property Value
Customs tariff number 82029920
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes