28119 | Proxxon
Fretwork saw blades, coarse, 11 teeth/25 mm, 12 pieces, BW 1.5 mm, L 130 mm, wood, 28119
Unit Price (€ / pck.)
4.0341 € *
Standard delivery time from the manufacturer is: On Request
Saw blades, 28119, Proxxon
Saw blades for clean cuts without tears at the workpiece bottom. For mould- and model-making, designers, architects, arts and crafts. For hard- and soft woods.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fretwork saw blades | |
| Version | coarse, 11 teeth/25 mm, 12 pieces | |
| Blade width | 1.5 mm | |
| Length | 130 mm | |
| Suitable for | wood |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82029920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |