28741 | Proxxon
Saw blades, with cross pin, coarse, 10 teeth/25 mm, 12 pieces, BW 2.61 mm, L 127 mm, wood, plastic, 28741
Order No.: 04L0406
EAN: 4006274287419
MPN:
28741
Unit Price (€ / pck.)
6.0333 € *
Available: 0 pck.
Leadtime: 1 Week **
Saw blade, 28741, Proxxon
Saw blade for cutting soft and hard wood, plastics as well as other soft materials and especially thicker work pieces.
Technical specifications
Ausführung | mit Querstift, grob, 10 Zähne/25 mm, 12 Stück | |
Geeignet für | Holz, Kunststoff | |
Klingenbreite | 2.61 mm | |
Länge | 127 mm | |
Produkt-Art | Sägeblätter |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 82029920 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |