28745 | Proxxon

Saw blades, with cross pin, fine, 25 teeth/25 mm, 12 pieces, BW 1.76 mm, L 127 mm, wood, plastic, Plexiglas, non-ferrous metal, GRP, 28745

Order No.: 04L0408
EAN: 4006274287457
MPN:
28745
28745 Proxxon Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pck.)
6.0333 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
6.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.0333 €

Saw blade, 28745, Proxxon

Saw blade for cutting non-ferrous metals, glass-fibre reinforced plastics, plastics, Plexiglas and wood.

Technical specifications
Ausführung mit Querstift, fein, 25 Zähne/25 mm, 12 Stück
Geeignet für Holz, Kunststoff, Plexiglas, NE-Metall, GFK
Klingenbreite 1.76 mm
Länge 127 mm
Produkt-Art Sägeblätter
Logistics
Ursprungsland CH
Zolltarifnummer 82029920
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes