28747 | Proxxon

Round saw blades, without cross pin, cutting on all sides, 12 pieces, BW 1.2 mm, L 130 mm, wood, plastic, 28747

Order No.: 04L0409
EAN: 4006274287471
MPN:
28747
28747 Proxxon Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pck.)
4.9623 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
4.9623 €

Spiral blade, 28747, Proxxon

Spiral blade cuts all directions and obviate the turning of the workpiece (advantageous, especially with bigger workpieces). A 1.5 mm hole is required. Ideal for plastic, hard and soft woods.

Technical specifications
Version ohne Querstift, allseitigschneidend, 12 Stück
Suitable for Holz, Kunststoff
Blade width 1.2 mm
Length 130 mm
Product type Rundsägeblätter
Logistics
Country of origin DE
Customs tariff number 82029920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes