28749 | Proxxon
Saw blades, with cross pin, 14 teeth/25 mm, 12 pieces, wood, 28749
Order No.: 04L0410
EAN: 4006274287495
MPN:
28749
Unit Price (€ / pck.)
6.0333 € *
Standard delivery time from the manufacturer is: On Request
Saw blade, 28749, Proxxon
Saw blade with pin. Standard-toothed, 14 teeth per 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blades | |
| Version | with cross pin, 14 teeth/25 mm, 12 pieces | |
| Suitable for | wood |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82029920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |