22281 | Proxxon
Bitholder, 1/4 inch, BL 100 mm, L 210 mm, 22281
Order No.: 04L0010
EAN: 4006274222816
MPN:
22281
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bitholder, 22281, Proxxon
For 1/4" hexagon standard bits (6.35 mm). Steel screws stick to magnetised bit which facilitates positioning of the screws.
Technical specifications
Version | Bithalter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Blade length | 100 mm | |
Length | 210 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |