22283 | Proxxon
Combination bit holder, 1/4 inch, BL 110 mm, L 220 mm, 22283
Order No.: 04L0012
EAN: 4006274222830
MPN:
22283
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Leadtime: 1 Week **
Combination-Bitholder, 22283, Proxxon
Combination-Screwdriver for use with 1/4"-square sockets or 1/4"-hexagon standard bits (6.3 mm). Choice between the two options simply by sliding the sleeve.
Technical specifications
Version | Kombi-Bithalter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Blade length | 110 mm | |
Length | 220 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |