22288 | Proxxon

Ratchet screwdriver, bendable, 1/4 inch, 22288

Order No.: 04L0013
EAN: 4006274222885
MPN:
22288
22288 Proxxon Screwdrivers, Bits and Bitholders Image 1
22288 Proxxon Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
28.2387 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2387 €

Bendable ratchet screwdriver, 22288, Proxxon

Bendable screwdriver with ratcheting function, locking of the handle in normal and angled position at the push of a button. Reverse lever for clockwise and anticlockwise rotation by turning the shift ring. In centre position the ratchet function is eliminated. Autolock system: Bits are form-locked automatically when inserted by means of a spring and a magnet. To release, slide ejector backwards.

Technical specifications
Version Ratschenschraubendreher, knickbar
ESD protection No
Size 1/4 Zoll
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes