22342 | Proxxon
VDE screwdriver, Pozidriv/slotted, BL 80 mm, 22342
Order No.: 04L0015
EAN: 4006274223424
MPN:
22342
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screwdriver, 22342, Proxxon
This blade type exactly fits combination screws (slotted/pozidriv) frequently used in electrical installation, e.g. in switch cabinets, fuse boxes and terminal blocks.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Blade length | 80 mm | |
Peak type | Pozidriv/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |