22604 | Proxxon
Screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 22604
Unit Price (€ / pc.)
22.372 € *
Available: 1 pcs.
Leadtime: 1 Week **
Screwdriver set, 22604, Proxxon
Complete initial equipment for mechanics and service technicians. Rounded two-component handle with flexible nubs for fatigue-proof and comfortable continuous use. Excellent grip attitude also with quick regripping. Combines high torques and pressure forces with balanced design for horizontal and vertical approach.
Features
- Oil- and acid resistant non-stick special rubber handle
- Finger recesses for more grip during fast turning
- Easy-to-read sizes through laser marking process on matte-chrome plated shafts of chrome-silicon-manganesemolybdenum special alloy steel
- Processed black tip for greatest precision for accepting screws. Also prevents tool from slipping
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, 3 mm, 4 mm, 5,5 mm, 6,5 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |