22720 | Proxxon
Screwdriver kit, PH0, PH1, PH000, T5, T6, T7, T8, T10, HX1.5, HX2, 1 mm, 2 mm, Phillips/slotted/hexagon/TORX, 22720
Unit Price (€ / pc.)
40.6742 € *
Available: 1 pcs.
Leadtime: 1 Week **
Screwdriver set, 22720, Proxxon
MICRO-Driver with zipper case, 13-piece. Packaged in a practical zipper case for safe storage in the workshop or on the way. Including one tweezer for gripping small screws and small parts.
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH0, PH1, PH000, T5, T6, T7, T8, T10, HX1,5, HX2, 1 mm, 2 mm | |
Peak type | Phillips/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |