23107 | Proxxon
Safety screwdr. set, 1/4" (75-pc.)
Order No.: 04L0045
EAN: 4006274231078
MPN:
23107
Unit Price (€ / pc.)
65.2477 € *
Available: 2 pcs.
Leadtime: 1 Week **
Safety screwdriver set, 23107, Proxxon
75-piece super safety and specialty bit set. With 1/4" special bits (6.3 mm) in standard length (25 mm) and extra long for tapped blind holes (80mm). Including screwdriver with positive spring-sleeve holder for bits. Magnetic holder for work with electric screwdriver or drill. Adapter with male square and male hex drive and matching attachment with female square and female hex drive. Special attachment for centrically clamping screw hooks and similar parts. All in sturdy steel box with powder coated finish. All parts are clearly marked.
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Schlitz/Sechskant/TORX/Pozidriv/Dreifach-Vierkant/Tri-Wing/Klauenschlüssel/Clutch-Einsätze/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |