23020 | Proxxon
1/4 inch, 1/2 inch socket wrench kit, 27 pieces, 23020
Order No.: 04L0027
EAN: 4006274230200
MPN:
23020
Unit Price (€ / pc.)
85.6443 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket set, 23020, Proxxon
Suitable for all common sizes between 6 mm and 32 mm. Also contains 16 and 21 mm spark plug sockets. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 52 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.
Technical specifications
Drive | 1/4 Zoll, 1/2 Zoll | |
Number of teeth | 52 | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 27-teilig | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |