23040 | Proxxon

1/4 inch, 1/2 inch socket wrench kit, 56 pieces, 23040

Order No.: 04L0028
EAN: 4006274230408
MPN:
23040
23040 Proxxon Sockets, Ratchets and Accessories Image 1
23040 Proxxon Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
104.363 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
104.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.363 €

Socket set, 23040, Proxxon

Contains sockets from 4mm to 32 mm and 16/21 mm spark plug sockets, screwdriver bits with square drive for slotted, Phillips, TX (with frontal hole) and Allen sockets and 1.25-1.5-2.0-2.5 and 3 mm angled Allen keys. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 52 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.

Technical specifications
Drive 1/4 Zoll, 1/2 Zoll
Number of teeth 52
Version Steckschlüsseleinsatz
ESD protection No
Size verschiedene
Contents 56-teilig
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes