23078 | Proxxon
1/4 inch ratchet kit, 32 pieces, Phillips/hexagon/TORX, 5-13 mm, PH1, PH2, FD5.5, HX2.5-6, TX8-45, 23078
Order No.: 04L0032
EAN: 4006274230781
MPN:
23078
Unit Price (€ / pc.)
50.5393 € *
Available: 2 pcs.
Leadtime: 1 Week **
Ratchet kit, 23078, Proxxon
Sockets from 5-13 mm. In addition one each extension 50, 100 and 150 mm: Nuts and screws are held securely even when working in tubes or pipes. 17 standard bits (25mm) made of high alloy special steel. Also includes hexagon/square female adapter. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 72 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.
Technical specifications
Drive | 1/4 Zoll | |
Number of teeth | 72 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | 5-13 mm, PH1, PH2, FD5,5, HX2,5-6, TX8-45 | |
Contents | 32-teilig | |
Peak type | Phillips/Sechskant/Torx | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |