23080 | Proxxon

1/4 inch ratchet kit, 36 pieces, Phillips/slotted/hexagon/TORX, 4-13 mm, PH1, PH2, FD4-5.5, HX3-6, TTX20-30, 23080

Order No.: 04L0033
EAN: 4006274230804
MPN:
23080
23080 Proxxon Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
45.0415 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
45.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.0415 €

Socket set, 23080, Proxxon

Includes 4-13 mm sockets, screwdriver bits with square drive for slotted, Phillips, TX (with frontal hole) and Allen sockets as well as 1.25-1.5-2.0-2.5 and 3 mm angled Allen keys. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 52 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.

Technical specifications
Drive 1/4 Zoll
Number of teeth 52
Version Knarrensatz
ESD protection No
Size 4-13 mm, PH1, PH2, FD4-5,5, HX3-6, TTX20-30
Contents 36-teilig
Peak type Phillips/Schlitz/Sechskant/Torx
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes