23082 | Proxxon

1/4 inch ratchet, 23082

Order No.: 04L0034
EAN: 4006274230828
MPN:
23082
23082 Proxxon Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
37.3422 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
37.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3422 €

Rotary ratchet, 23082, Proxxon

The rotating grip design allows for pre-tensioning in abutment to one side. Then a few millimetres of standard ratcheting action is sufficient for loosening or tightening. Fine tooth drive (52 teeth) with convenient drive direction switch. Sockets are held firmly in place until the quick release button is activated.

Technical specifications
Drive 1/4 Zoll
Number of teeth 52
Version Rotary-Ratsche
ESD protection No
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes