23096 | Proxxon

1/2 inch ratchet, 23096

Order No.: 04L0040
EAN: 4006274230965
MPN:
23096
23096 Proxxon Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
19.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8849 €

Standard ratchet, 23096, Proxxon

With reverse feature directly on ratchet mechanism. Several of the 52 teeth engage simultaneously for transferring extremely high torque. Quick-release button for releasing sockets instantly. Head and shaft forged from one piece of CrV steel. Double nickel-plated with matt chrome-plated finish. Grip of oil and acid-resistant TPR (thermoplastic rubber) with useful hanging hole.

Technical specifications
Drive 1/2 Zoll
Number of teeth 52
Version Standardratsche
ESD protection No
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes