23100 | Proxxon
Socket wrench kit, 18 pieces, internal hexagon, 1/4 inch, 1/2 inch, 23100
Order No.: 04L0041
EAN: 4006274231009
MPN:
23100
Unit Price (€ / pc.)
60.4163 € *
Available: 4 pcs.
Leadtime: 1 Week **
Key socket set, 23100, Proxxon
18-piece special set for Allen screws. Sturdy, welded steel box, powder coated for durability. With distortion-free, indestructible trays of injected POLYPROPYLENE. Oil and acid resistant and easy to clean. With easy-to-read and durable marking of all socket sizes.
Technical specifications
Version | Steckschlüsselsatz | |
ESD protection | No | |
Size | 1/4 Zoll, 1/2 Zoll | |
Contents | 18-teilig | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |