23109 | Proxxon

1/4 inch MICRO bit ratchet, 36 pieces, Phillips/slotted/hexagonal/TORX/Pozidriv/triple-square, PH0, PH1, PH2, PZ1, PZ2, T8, T9, T10, T15, T20, T25, T27, T30, T40, HX2, HX2.5, HX3, HX4, HX5, HX6, HX8, 3.5 mm, 5 mm, 6 mm, 8 mm, L 120 mm, 23109

Order No.: 04L0046
EAN: 4006274231092
MPN:
23109
23109 Proxxon Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
52.3005 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
52.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.3005 €

Precision bit set, 23109, Proxxon

36-piece Precision engineer's bit set with 1/4''-MICRO bit ratchet. With magnetic insert. Distance between reverse lever and bit end only 30 mm. Fine tooth drive: Several of the 72 teeth engage simultaneously for transmitting high torque. Reverse lever for ratcheting direction. Made from CrV steel, double nickel plated with matt chrome plated finish.

Technical specifications
Number of teeth 72
Version MICRO-Bit-Ratsche
ESD protection No
1000V Insulated No
Size PH0, PH1, PH2, PZ1, PZ2, T8, T9, T10, T15, T20, T25, T27, T30, T40, HX2, HX2,5, HX3, HX4, HX5, HX6, HX8, 3,5 mm, 5 mm, 6 mm, 8 mm
Peak type Phillips/Schlitz/Sechskant/TORX/Pozidriv/Dreifach-Vierkant
Drive 1/4 Zoll
Length 120 mm
Contents 36-teilig
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes