23110 | Proxxon
3/8 inch ratchet kit, 24 pieces, external hexagon, 6-24 mm, 23110
Order No.: 04L0047
EAN: 4006274231108
MPN:
23110
Unit Price (€ / pc.)
56.0371 € *
Available: 1 pcs.
Leadtime: 1 Week **
Socket set, 23110, Proxxon
24-piece compact socket set with 3/8" ratchet. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 52 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.
Technical specifications
Drive | 3/8 Zoll | |
Number of teeth | 52 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | 6-24 mm | |
Contents | 24-teilig | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |