23114 | Proxxon
1/4 inch, 1/2 inch socket wrench kit, 36 pieces, hexagon, 23114
Order No.: 04L0049
EAN: 4006274231146
MPN:
23114
Unit Price (€ / pc.)
66.5567 € *
Available: 5 pcs.
Leadtime: 1 Week **
Socket set, 23114, Proxxon
Set of sockets and bit sockets for inch sizes.
Inserts for 1/4“ square drive (6.3 mm): 5/32” - 3/16“ - 7/32” - 1/4“ - 9/32” - 5/16“ - 11/32” - 13/32“ - 7/16” - 1/2“ - 9/16”. HX screwdriver inserts 1/8“ - 5/32” - 3/16“ - 1/4”.
Inserts for 1/2“ square drive (12.5 mm): 3/8” - 7/16“ - 15/32” - 1/2“ - 9/16” - 19/32“ - 5/8” - 21/32“ - 11/16” - 3/4“ - 13/16” - 7/8“ - 15/16” - 1“ - 1 1/8”.
Technical specifications
Drive | 1/4 Zoll, 1/2 Zoll | |
Version | Steckschlüsselsatz | |
ESD protection | No | |
Contents | 36-teilig | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |