23164 | Proxxon

1/2 inch ratchet, L 195 mm, 23164

Order No.: 04L0070
EAN: 4006274231641
MPN:
23164
Series: Micro
23164 Proxxon Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
26.2752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2752 €

Compact ratchet, 23164, Proxxon

For screwing under the instrument panel. For removing the airbag control device. For the air conditioning system. For working on the seat mechanism or inside the car body. On the interior lining and on the sunroof. And, not least, in the engine compartment where space is tight. Several of the 72 teeth engage simultaneously transferring extremely high torques. Reverse lever for ratcheting direction. Release mechanism: unlocking the sockets at the push of a button. Forged from CrV-steel, double nickel plated with matt chrome plated finish.

Technical specifications
Drive 1/2 Zoll
Number of teeth 72
Version MICRO-Kompaktratsche
ESD protection No
Length 195 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes