23170 | Proxxon
1/4 inch ratchet, 23170
Order No.: 04L0071
EAN: 4006274231702
MPN:
23170
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flat ratchet, 23170, Proxxon
Precision ratchet drive for long service life and high torque transmission. Reverse lever for ratcheting direction. Quick-release button for releasing sockets instantly. With handy, soft-touch Dupont HYTREL grip and practical hole for hanging up.
Technical specifications
Drive | 1/4 Zoll | |
Number of teeth | 44 | |
Version | Knarre | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |