23280 | Proxxon

1/4 inch ratchet kit, 50 pieces, 23280

Order No.: 04L0085
EAN: 4006274232808
MPN:
23280
23280 Proxxon Sockets, Ratchets and Accessories Image 1
23280 Proxxon Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
81.3127 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
81.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.3127 €

Ratchet kit with billet ratchet, 23280, Proxxon

50-piece precision engineer's set with 1/4'' baton ratchet. This set includes sockets from 4-13 mm, deep sockets from 6-10mm for protruding bolts and screwdriver bits with square drive for slotted, Phillips, Allen and TX (with frontal hole) screws. It also has external TX sizes E4-E10, T-bar, 2 extensions, screwdriver handle with square drive and 1.25-1.5-2.0-2.5 and 3 mm angled Allen keys.

The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 72 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.

Technical specifications
Drive 1/4 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Contents 50-teilig
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes