23282 | Proxxon
3/8 inch ratchet kit, 47 pieces, 23282
Order No.: 04L0086
EAN: 4006274232822
MPN:
23282
Unit Price (€ / pc.)
109.2063 € *
Available: 1 pcs.
Leadtime: 1 Week **
Socket wrench kit, 23282, Proxxon
47-piece compact set with 3/8" baton ratchet. Sockets from 6-24 mm. Deep sockets 10-17 mm for protruding bolts. Spark plug sockets for 14, 16, 18 and 21 mm, T-bar and two extensions. Screwdriver bits with square drive for Allen screws 4-10 mm and TX screws (20-45). Five angled Allen keys 1.25-1.5-2.0-2.5 and 3 mm.
The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 72 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.
Technical specifications
Number of teeth | 72 | |
Contents | 47 pieces | |
ESD protection | No | |
Version | ratchet kit | |
Drive | 3/8 inch | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |