23286 | Proxxon
1/4 inch, 1/2 inch ratchet kit, 65 pieces, 23286
Order No.: 04L0087
EAN: 4006274232860
MPN:
23286
Unit Price (€ / pc.)
154.3073 € *
Standard delivery time from the manufacturer is: 1 Week
Socket wrench kit, 23286, Proxxon
This 65 piece set offers sockets from 4 to 34 mm, as well as 16 and 21 mm spark plug sockets. Screwdriver bits with square driver for slotted, Phillips, TX (with frontal hole) and Allen sockets. Angled Allen keys 1.25-1.5-2.0-2.5 and 3 mm. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 72 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 1/4 inch, 1/2 inch | |
| Contents | 65 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |