23290 | Proxxon

Socket wrench kit, 42 pieces, hexagon/TORX, 1/4 inch, 1/2 inch, 23290

Order No.: 04L0088
EAN: 4006274232907
MPN:
23290
23290 Proxxon Sockets, Ratchets and Accessories Image 1
23290 Proxxon Sockets, Ratchets and Accessories Image 2
23290 Proxxon Sockets, Ratchets and Accessories Image 3
23290 Proxxon Sockets, Ratchets and Accessories Image 4
23290 Proxxon Sockets, Ratchets and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
81.0866 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
81.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.0866 €

Socket wrench kit, 23290, Proxxon

42-piece specialty set for TX and Allen screws. With 1/4" square drive (6.3 mm) for tightening torques up to 25 Nm. Screwdriver bits for Allen screws sizes 2-6 mm and screwdriver bits TX8-TX40 (with frontal hole) as well as external TX E4 to E10.

With 1/2" square drive (12.5mm) for tightening torques from 25-210 Nm: Screwdriver bits for Allen screws sizes 7-14mm (short version, 55mm) and sizes 6-12mm (long version, 100mm), for TX screws sizes 45-60 (short version) and for external TX sizes E12 to E20. Includes 5 angled Allen keys in 1.25-1.5-2.0-2.5 and 3.0 mm.

Technical specifications
Version Steckschlüsselsatz
ESD protection No
Size 1/4 Zoll, 1/2 Zoll
Contents 42-teilig
Peak type Sechskant/TORX
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes