23294 | Proxxon

1/4 inch, 1/2 inch ratchet kit, 65 pieces, 23294

Order No.: 04L0090
EAN: 4006274232945
MPN:
23294
23294 Proxxon Sockets, Ratchets and Accessories Image 1
23294 Proxxon Sockets, Ratchets and Accessories Image 2
23294 Proxxon Sockets, Ratchets and Accessories Image 3
23294 Proxxon Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
154.3073 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
154.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.3073 €

Socket wrench ket, 23294, Proxxon

Sockets from 5/32"-1 3/8". Spark plug sockets 5/8" and 13/16" Screwdriver bits with square drive for slotted, Phillips, TX (with frontal hole) and Allen screws. Five angled Allen keys from 0.05" to 1/8". Four extensions. Two universal joints. Screwdriver handle with square drive. The ratchet-the key item. Made from CrV steel in one single piece. Hardened and with perfect toothing: several of the 72 teeth engage simultaneously for transmitting extremely high torque. Quick release mechanism: releasing sockets at the push of the button.

Technical specifications
Drive 1/4 Zoll, 1/2 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Contents 65-teilig
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes