23296 | Proxxon

1/2 inch socket wrench kit, 18 pieces, 23296

Order No.: 04L0091
EAN: 4006274232969
MPN:
23296
23296 Proxxon Sockets, Ratchets and Accessories Image 1
23296 Proxxon Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
67.0089 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
67.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.0089 €

Socket wrench kit, 23296, Proxxon

18-piece special set for XZN multi-toothed screws for motor (cylinder head), drive shafts, rear axles. Includes 1/2" square drive. Screwdriver bits 5-14mm in normal version (55 mm) and 6-14 mm in extralong version (100 mm). Also includes outside doublehexagon inserts 9-21 mm. Sturdy, welded steel box, powder coated for durability. With distortion-free, indestructible trays of injected POLYPROPYLENE. Oil and acid resistant and easy to clean.

Technical specifications
Drive 1/2 Zoll
Version Steckschlüsselsatz
ESD protection No
Contents 18-teilig
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes