23300 | Proxxon
3/4 inch ratchet kit, 14 pieces, 22-50 mm, 23300
Order No.: 04L0092
EAN: 4006274233003
MPN:
23300
Unit Price (€ / pc.)
299.4754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket wrench kit, 23300, Proxxon
14-piece socket set with 3/4'' square drive (19 mm). For lorries, tractors and other machinery. 520 mm long ratchet with reversing lever for ratcheting direction, fine-toothed (72 teeth) with quick-release button for releasing sockets instantly. Grip of oil-/acid-resistant TPR. T-bar with slide (500 mm). One extension each 200 mm and 400 mm. Sockets with sizes 22-24-27-30-32-36-38-41-46 and 50 mm.
Technical specifications
Drive | 3/4 Zoll | |
Number of teeth | 72 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | 22-50 mm | |
Contents | 14-teilig | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |