23330 | Proxxon

1/4 inch ratchet, 23330

Order No.: 04L0093
EAN: 4006274233300
MPN:
23330
Proxxon
23330 Proxxon Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
15.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.351 €

Baton ratchet, 23330, Proxxon

Fine tooth drive: Several of the 72 teeth engage simultaneously for transferring high torques. Reverse lever for ratcheting direction. Quick-release button for ejecting sockets. Head and shaft forged from one CrV steel billet. Double nickel plated with matt chrome plated finish. Grip of oil and acid-resistant TPR (thermoplastic rubber) with practical hole for hanging up.

Technical specifications
Drive 1/4 inch
Number of teeth 72
Version ratchet
ESD protection No
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes