23332 | Proxxon
3/8 inch ratchet, 23332
Order No.: 04L0094
EAN: 4006274233324
MPN:
23332
Unit Price (€ / pc.)
21.063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Baton ratchet, 23332, Proxxon
Fine tooth drive: Several of the 72 teeth engage simultaneously for transferring maximum torque. Reverse lever for ratcheting direction. Quick-release button for releasing sockets instantly. Head and shaft forged from one piece of CrV steel. Double nickel-plated with matt chrome-plated finish. Grip of oil and acid-resistant TPR (thermoplastic rubber) with practical hole for hanging up.
Technical specifications
Drive | 3/8 Zoll | |
Number of teeth | 72 | |
Version | Knarre | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |