23392 | Proxxon
Spark plug socket wrench insert, 1/2 inch, L 65 mm, 23392
Order No.: 04L0110
EAN: 4006274233928
MPN:
23392
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic spark plug socket, 23392, Proxxon
A powerful permanent magnet allows for easy attaching and firm hold of the spark plug. Length 65 mm.
Technical specifications
Version | Zündkerzen-Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 1/2 Zoll | |
Length | 65 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |