23395 | Proxxon

Spark plug socket wrench insert, 1/2 inch, L 70 mm, 23395

Order No.: 04L0112
EAN: 4006274233959
MPN:
23395
23395 Proxxon Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3304 €

Magnetic spark plug socket, 23395, Proxxon

A powerful permanent magnet allows for easy attaching and firm hold of the spark plug. Length 65 mm.

Technical specifications
Version Zündkerzen-Steckschlüsseleinsatz
ESD protection No
Size 1/2 Zoll
Length 70 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes