23452 | Proxxon
Extension, 1/2 inch, L 64 mm, 23452
Order No.: 04L0115
EAN: 4006274234529
MPN:
23452
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 1 Week **
1/2'' - Extension, 23452, Proxxon
1/2''-Extension, 64 mm, for maximum power.
Technical specifications
Version | Verlängerung | |
ESD protection | No | |
Size | 1/2 Zoll | |
Length | 64 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |