23458 | Proxxon
Adapter, 1/2 inch, 3/8 inch, 23458
Order No.: 04L0119
EAN: 4006274234581
MPN:
23458
Unit Price (€ / pc.)
2.975 € *
Available: 10 pcs.
Leadtime: 1 Week **
Adapter, 23458, Proxxon
1/2''-Female to 3/8'' male square drive.
Technical specifications
Ausführung | Adapter | |
ESD-Schutz | No | |
Größe | 1/2 Zoll, 3/8 Zoll | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82042000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |