23602 | Proxxon
1/4 inch ratchet kit, 13 pieces, 5.5-14 mm, 23602
Order No.: 04L0122
EAN: 4006274236028
MPN:
23602
Unit Price (€ / pc.)
41.055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ratchet kit, 23602, Proxxon
Workshop special set, with reversible ratchet, TPR (thermoplastic rubber) grip, 55mm extension (open construction as well) and adapter with 1/4" (6.3mm) square. In robust steel box (powder coated) with strong plastic tray.
Technical specifications
Drive | 1/4 inch | |
Version | ratchet kit | |
ESD protection | No | |
Size | 5.5-14 mm | |
Contents | 13 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |