23604 | Proxxon
1/2 inch ratchet kit, 14 pieces, 13-27 mm, 23604
Order No.: 04L0123
EAN: 4006274236042
MPN:
23604
Unit Price (€ / pc.)
72.233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ratchet kit, 23604, Proxxon
Workshop special set is ideal when working on steering gears and torsion bars (mostly 17 and 19 mm) as well as shock absorbers (22 mm) and alternator/fan belt pulleys (24 mm). With reversible ratchet, TPR (thermoplastic rubber) grip, 55 mm extension (open construction as well) and adapter with 1/2" square (12.5 mm). In robust steel box (powder coated) with strong plastic tray.
Technical specifications
Drive | 1/2 inch | |
Version | ratchet kit | |
ESD protection | No | |
Size | 13-27 mm | |
Contents | 14 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |