23780 | Proxxon
Adapter, inside square/hexagon, 1/4 inch, 23780
Order No.: 04L0128
EAN: 4006274237803
MPN:
23780
Unit Price (€ / pc.)
2.2253 € *
Available: 2 pcs.
Leadtime: 1 Week **
Adapter, 23780, Proxxon
Adapter for hexagonal bits (DIN 3126) female square to female hexagon.
Technical specifications
Version | Adapter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Peak type | Innenvierkant-/Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |