23783 | Proxxon

Adapter, square/hexagonal, 1/4 inch, 23783

Order No.: 04L0130
EAN: 4006274237834
MPN:
23783
23783 Proxxon Sockets, Ratchets and Accessories Image 1
23783 Proxxon Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €

Combination-Adaptor, 23783, Proxxon

Combination-Adaptor with 1/4"-square and 1/4"-hexagon standard bits receptacle. For use with 1/4" sockets and 1/4" hexagon standard bits (6.3 mm) on cordless screwdrivers and electric drilling machines.

Technical specifications
Version Adapter
ESD protection No
Size 1/4 Zoll
Peak type Vierkant/Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes