23068 | Proxxon
Open-end ratchet wrench kit, 7 pieces, 8-19 mm, chromium-vanadium steel, 23068
Unit Price (€ / pc.)
110.3725 € *
Available: 2 pcs.
Leadtime: 1 Week **
MicroSpeeder set, 23068, Proxxon
The 72-teeth inner ring gear made of special high alloy steel allows ratcheting even when the spanner can only be moved through 5°. Nevertheless, the torque transmission capacity far exceeds the DIN/ISO standards. CrV steel shaft with optimum surface protection: double nickel-plating and single matt-finished chrome-plating. The self positioning action of the hinged ring side substantially reduces work load, while its flexibility and durability remain unmatched. The self positioning action of the ring is ideal for tight locations.
Technical specifications
Version | Maul-Ringratschenschlüssel-Satz | |
Contents | 7-teilig | |
Material | Chrom-Vanadium Stahl | |
spanner size | 8-19 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |