23126 | Proxxon
Open-end ratchet wrench kit, 10 pieces, 8-19 mm, 15°, 23126
Unit Price (€ / pc.)
124.236 € *
Available: 1 pcs.
Leadtime: 1 Week **
MicroSpeeder set, 23126, Proxxon
10-piece MicroSpeeder set in foldable plastic holder. With ratchet mechanism and reverse lever on the ring end for clockwise and anticlockwise rotation. No swapping over: a real time saver. Ideally suited for working on flat surfaces due to its 15° offset ring side.
Practical foldable holder offering a clearly marked place for storage of each spanner. The ideal companion for construction site work, also providing holes for wall-mounting in the workshop. With clearly readable sizes. Organised forever. One each in extra long design, sizes 8-10-11-12-13-14-16-17-18 and 19 mm.
Technical specifications
Version | Maul-Ringratschenschlüssel-Satz | |
Contents | 10-teilig | |
Mouth position | 15° | |
spanner size | 8-19 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |